Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 802-6959
- Mfr. Part No.:
- 1682744
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.68
(exc. GST)
$52.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $47.68 |
| 5 + | $42.92 |
*price indicative
- RS Stock No.:
- 802-6959
- Mfr. Part No.:
- 1682744
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-M12MS/ 3.0-PUR SH | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 48V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-M12MS/ 3.0-PUR SH | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 48V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Shielded Cable Assembly, 3m, 22AWG - SAC-5P-M12MS/ 3,0-PUR SH - 1682744
Safely plug multiple wires into your electrical system using this cable assembly from Phoenix Contact. Its 3m length means you can use it to connect components across a large distance. The cable housing is made from a halogen-free polyurethane (PUR) material, so it's highly durable and won't release toxic fumes in the event of a fire.
The M12 connector is encased in Phoenix's Contact's signature green jacket for ease of identification in a colour-coded set-up. The second end is unterminated, so you can easily customise the cable assembly according to your needs.
This cable assembly has IP65 (ingress protection) and IP67 ratings, meaning that it's shielded against dust and highly resistant to water. Thanks to its UL94 HB (Underwriters' Laboratories) rating, it's self-extinguishing when exposed to flames for greater workplace safety. Use this cable assembly for complex electrical connections in commercial applications.
Features & Benefits
• Broad operating temperature range of -25°C to +90°C for use in demanding environments
• Cable insulation of 0.21mm prevents overheating and protects against electrical hazards
• Optical shield covering of 80% provides comprehensive protection against EMI (electromagnetic interference) for reliable transmission
Sensor/Actuator 5 Way Cable Assemblies, Free End to M12, PUR Cable
Free-end to M12 connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
PUR halogen-free black shielded cable
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 3 m
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
