SMC 4 way 4 way Power Cable
- RS Stock No.:
- 623-534
- Mfr. Part No.:
- EX510-LC1
- Brand:
- SMC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$14.28
(exc. GST)
$15.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.28 | - |
| 10 + | $13.14 | 7% |
*price indicative
- RS Stock No.:
- 623-534
- Mfr. Part No.:
- EX510-LC1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX510 | |
| Product Type | Power Cable | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Voltage | 24V dc | |
| Standards/Approvals | cURus, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX510 | ||
Product Type Power Cable | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Voltage 24V dc | ||
Standards/Approvals cURus, CE | ||
- COO (Country of Origin):
- JP
The SMC 16 point input unit with interlinks for 8 connectors, designed for the Decentralized Serial Wiring System. This unit expands the input capabilities of the system, facilitating the connection of multiple sensors and input devices.
Interlinks 8 connectors
Expands input capabilities for sensors
Related links
- SMC 4 way 4 way Power Cable, 20 m
- SMC 4 way 4 way Power Cable, 5 m
- SMC Male 4 way 4 way Power Cable, 1 m
- SMC Male 3 way M8 to Male 4 way M12 Power Cable, 3 m
- SMC Male 8 way Female 8 way Power Cable
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- SMC Male 4 way 4 way Free Cable End Power Cable
- SMC 4 way Female 4 way Sensor Actuator Cable, 3 m
