SMC 4 way 4 way Power Cable, 5 m
- RS Stock No.:
- 623-446
- Mfr. Part No.:
- PCA-1557646
- Brand:
- SMC
Subtotal (1 unit)*
$183.68
(exc. GST)
$202.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.68 |
*price indicative
- RS Stock No.:
- 623-446
- Mfr. Part No.:
- PCA-1557646
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX300 | |
| Product Type | Power Cable | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX300 | ||
Product Type Power Cable | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- JP
The SMC DeviceNet communication cable designed for use with EX600 modular fieldbus systems. It features an M12 socket connector and is optimized for industrial automation environments. It ensures stable communication in high-vibration and electrically noisy environments. Its robust jacket also provides excellent abrasion resistance, making it ideal for long-term use in demanding automation setups.
Flexible cable structure
A coded plug connector
IP67 protection
CE and UKCA compliant
RoHS compliant
