SMC Male 8 way Female 8 way Power Cable
- RS Stock No.:
- 623-785
- Mfr. Part No.:
- EX500-AC003-SAPA
- Brand:
- SMC
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$89.80
(exc. GST)
$98.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $89.80 | - |
| 10 + | $82.61 | 8% |
*price indicative
- RS Stock No.:
- 623-785
- Mfr. Part No.:
- EX500-AC003-SAPA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX500 | |
| Product Type | Power Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | cURus, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX500 | ||
Product Type Power Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP67 | ||
Standards/Approvals cURus, CE | ||
- COO (Country of Origin):
- JP
The SMC M12 interconnect cable, 0.3 meters in length, designed for the EX500 Serial Interface Unit. This cable facilitates communication between components in a fieldbus system, supporting up to 64 solenoids.
Compatible with EX500 Serial Interface Unit
Supports fieldbus communication
