SMC Male 4 way 4 way Power Cable, 1 m
- RS Stock No.:
- 623-532
- Mfr. Part No.:
- EX500-AP010-A
- Brand:
- SMC
Get a bulk buy discount
Add 10 more to save $30.90
View bulk pricing optionsSubtotal (1 unit)*
$38.68
(exc. GST)
$42.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.68 | - |
| 10 + | $35.59 | $30.90 |
*price indicative
- RS Stock No.:
- 623-532
- Mfr. Part No.:
- EX500-AP010-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Power Cable | |
| Series | EX500 | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cURus, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Power Cable | ||
Series EX500 | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cURus, CE | ||
- COO (Country of Origin):
- JP
The SMC Power connector cable for the Serial Interface Unit. This cable provides the necessary power supply to the EX500 system, which is capable of controlling up to 64 solenoids and is compatible with numerous valve series.
Supports control of multiple solenoids
Compatible with various valve series
Related links
- SMC Female 5 way Screw to Power Cable Assembly, 1 m
- SMC Male 8 way Female 8 way Power Cable, 10 m
- SMC Male 8 way Male 8 way Power Cable, 5 m
- SMC Male 8 way Male 8 way Power Cable, 0.5 m
- SMC Male 8 way Male 8 way Power Cable, 0.3 m
- SMC 4 way 4 way Power Cable, 20 m
- SMC 4 way 4 way Power Cable, 5 m
- SMC Male 4 way 4 way Free Cable End Power Cable
