SMC Male 4 way 4 way Free Cable End Power Cable
- RS Stock No.:
- 623-444
- Mfr. Part No.:
- PCA-1557633
- Brand:
- SMC
Subtotal (1 unit)*
$181.62
(exc. GST)
$199.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.62 |
*price indicative
- RS Stock No.:
- 623-444
- Mfr. Part No.:
- PCA-1557633
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX300 | |
| Product Type | Power Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Purple | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX300 | ||
Product Type Power Cable | ||
Jacket Material PUR | ||
Jacket Colour Purple | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- JP
The SMC DeviceNet communication cable designed for use with EX600 modular fieldbus systems. It features an M12 socket connector and is optimized for industrial automation environments. It ensures stable communication in high-vibration and electrically noisy environments. Its robust jacket also provides excellent abrasion resistance, making it ideal for long-term use in demanding automation setups.
Flexible cable structure
A coded socket connector
IP67 protection
CE and UKCA compliant
RoHS compliant
Related links
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M12 1.5 m
