SMC Female 5 way Unterminated Power Cable, 2 m
- RS Stock No.:
- 623-449
- Mfr. Part No.:
- PCA-1558810
- Brand:
- SMC
Subtotal (1 unit)*
$242.00
(exc. GST)
$266.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.00 |
*price indicative
- RS Stock No.:
- 623-449
- Mfr. Part No.:
- PCA-1558810
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX300 | |
| Product Type | Power Cable | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Voltage | 24V dc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX300 | ||
Product Type Power Cable | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Voltage 24V dc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Power supply cable designed for use with EX600 modular fieldbus systems. It features a 7/8-inch straight socket connector and a 2-meter cable length, making it ideal for delivering power to EX600 units in industrial automation setups. This cable supports multiple communication protocols including EtherNet/IP, PROFINET, EtherCAT, PROFIBUS DP, DeviceNet, and CC-Link.
Flexible cable structure
IP67 protection
CE and UKCA compliant
RoHS compliant
- RS Stock No. 8830840
- Mfr. Part No. 1403631
Each
$72.16
- RS Stock No. 8831142
- Mfr. Part No. 1410471
Each
$92.72
- RS Stock No. 0623455
- Mfr. Part No. PCA-1564969
Each
$181.47
Related links
- SMC Female 5 way Unterminated Power Cable, 6 m
- SMC Female 5 way Power Cable, 2 m
- SMC 5 way Power Cable, 2 m
- SMC Female 5 way Screw to Power Cable Assembly, 5 m
- SMC Female 5 way Screw to Power Cable Assembly, 1 m
- Murrelektronik Limited Female 5 way M12 10 m
- Murrelektronik Limited Female 5 way M12 3 m
- Murrelektronik Limited Female 4 way M12 3 m












