SMC 5 way Power Cable, 6 m
- RS Stock No.:
- 623-452
- Mfr. Part No.:
- PCA-1558849
- Brand:
- SMC
Subtotal (1 unit)*
$435.61
(exc. GST)
$479.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.61 |
*price indicative
- RS Stock No.:
- 623-452
- Mfr. Part No.:
- PCA-1558849
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Power Cable | |
| Series | EX300 | |
| Cable Length | 6m | |
| Number of Contacts A | 5 | |
| Voltage | 600V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Power Cable | ||
Series EX300 | ||
Cable Length 6m | ||
Number of Contacts A 5 | ||
Voltage 600V ac | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Power supply cable designed for use with EX600 modular fieldbus systems. It features a 7/8-inch right angled socket connector and a 6-meter cable length, making it ideal for delivering power to EX600 units in industrial automation setups. This cable supports multiple communication protocols including EtherNet/IP, PROFINET, EtherCAT, PROFIBUS DP, DeviceNet, and CC-Link.
Flexible cable structure
IP67 protection
CE and UKCA compliant
RoHS compliant
Related links
- SMC Female 5 way Unterminated Power Cable, 6 m
- SMC 5 way Power Cable, 2 m
- SMC Female 5 way Power Cable, 2 m
- SMC 4 way 4 way Power Cable, 5 m
- SMC PCA, 6 m Power Cable 50 °C
- SMC Male 3 way M8 to Male 4 way M12 Power Cable, 3 m
- SMC Female 5 way Unterminated Power Cable, 2 m
- RS PRO Free End to BS1363 Power Cable, 6 m Black Polyvinyl Chloride BS13/13
