Phoenix Contact 5 way Free Cable End to Male 5 way M12, Straight Sensor Cable, 25 m
- RS Stock No.:
- 608-102
- Mfr. Part No.:
- 1417518
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$379.70
(exc. GST)
$417.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $379.70 | $75.94 |
*price indicative
- RS Stock No.:
- 608-102
- Mfr. Part No.:
- 1417518
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Jacket Material PVC | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for robust industrial applications. Featuring a five-position configuration, this cable is constructed from durable PVC material, ensuring longevity even in challenging environments. The free cable end allows for versatile installation options while the straight M12 socket offers a secure and reliable connection. Its well-engineered design guarantees efficient signal transmission, making it an ideal choice for various automation tasks. With a length of 25 metres, the cable is suitable for extensive setups, meeting the demands of modern industrial connectivity. Combining functionality with ease of use, this product exemplifies the quality and innovation synonymous with the manufacturer.
Constructed with high quality PVC for enhanced durability
Utilises a straight M12 socket for secure connections
Designed for applications requiring reliable signal transmission
Offers a length of 25 metres to accommodate larger installations
Features a five position arrangement for versatile use
Ideal for both fixed and flexible installations with excellent bending specifications
Provides protection against environmental factors with IP65 and IP68 ratings
Complies with various industry standards ensuring reliability
Related links
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 30 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 200 mm
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- SICK Female 12 way M12 25 m
