Phoenix Contact 5 way Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 10 m

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$96.02

(exc. GST)

$105.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$96.02-
10 +$88.347%

*price indicative

RS Stock No.:
629-571
Mfr. Part No.:
1527757
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PVC

Connector Type A

Free Cable End

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12, Straight

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed to enhance connectivity in automated systems. Built with Advanced shielding technology, this cable ensures high reliability and exceptional performance even in environments prone to electromagnetic interference. Its 5-position design, combined with a robust PVC sheath, offers durability and support for essential applications across various industries. The cable length of 10 meters provides versatility for installations, while the functional connectors guarantee a seamless connection. This solution is Ideal for users seeking both efficiency and security in their sensor and actuator connections.

Robust connector design enhances the longevity of signal transmission

Meets stringent environmental compliance standards for peace of mind

Suitable for both fixed and flexible installations, accommodating diverse mounting configurations

The black external sheath not only aids in identification but also offers protection against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy