Phoenix Contact 5 way Free Cable End to Male 5 way M12, Straight Sensor Cable, 20 m
- RS Stock No.:
- 493-571
- Mfr. Part No.:
- 1417517
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$459.37
(exc. GST)
$505.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $459.37 | $91.874 |
*price indicative
- RS Stock No.:
- 493-571
- Mfr. Part No.:
- 1417517
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 20m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 20m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
IP Rating IP65, IP68 | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to provide robust and reliable connectivity for various applications. Featuring a 5-position configuration with a straight M12 socket, it ensures top-notch performance while maintaining flexibility for installation. The cable is constructed from durable PVC material, offering excellent resistance to environmental factors and ensuring a long service life. With its 20-metre length, it caters to a range of installation needs, making it an ideal solution for automation systems. Additionally, the cables compatibility with standard industrial requirements contributes to its versatility across different sectors, ensuring it meets the specific demands of users. The product promises simple integration, making it suitable for both new designs and retrofitting existing setups.
Constructed from high quality PVC for enhanced durability
5 position M12 socket promotes secure connections
Rated for applications requiring operational reliability
Designed for both fixed and flexible installations
Offers resistance to oil and environmental wear
IP65 and IP68 rated for superior protection against dust and water ingress
Lightweight design eases handling and installation
100% electrically tested to ensure performance assurance
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 25 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 30 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 200 mm
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
