Phoenix Contact 5 way Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 200 mm

Subtotal (1 pack of 50 units)*

$1,469.70

(exc. GST)

$1,616.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,469.70$29.394

*price indicative

RS Stock No.:
556-851
Mfr. Part No.:
1565586
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

200mm

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Number of Contacts A

5

Connector Type B

M12, Straight

Connector Gender B

Female

Number of Contacts B

5

Standards/Approvals

DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL 94 HB

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable embodies exceptional durability and reliability, designed specifically for demanding industrial environments. With its 5 position configuration and PUR halogen free construction, this cable not only meets high performance standards but is also environmentally conscious. The black grey outer sheath is visually appealing while ensuring optimal protection against various environmental factors. Its versatility extends to flexible installations, making it an ideal choice for applications across diverse sectors.

Resistant to a wide range of chemicals which ensuring longevity

Highly flexible design suitable for dynamic applications

IP65 to IP68 ratings provide excellent ingress protection

Lightweight yet robust facilitating easier installation

Optimised for fixed and movable installations with specific bending radii

Meets various compliance standards for global market acceptance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy