Phoenix Contact 4 way M12, Straight to Female 4 way Straight Actuator/Sensor Cable, 2 m

Subtotal (1 pack of 10 units)*

$620.66

(exc. GST)

$682.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$620.66$62.066

*price indicative

RS Stock No.:
519-802
Mfr. Part No.:
1409554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

30V

Standards/Approvals

cUL, cULus, IEC 61076-2-101, UL

IP Rating

IP65, IP67

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 4-position, yellow PVC cable with shielding, featuring a free cable end on one side and a straight M12 socket with A coding on the other, with a cable length of 2 meters.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy