Phoenix Contact 4 way M12, Straight to Female 4 way Straight Actuator/Sensor Cable, 10 m

Subtotal (1 pack of 10 units)*

$1,142.29

(exc. GST)

$1,256.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,142.29$114.229

*price indicative

RS Stock No.:
498-257
Mfr. Part No.:
1409552
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

IP Rating

IP65, IP67

Standards/Approvals

Div. 2, Groups A, IEC 61076-2-101, UL, USA / Canada Class I

COO (Country of Origin):
US
The Phoenix Contact Sensor or actuator cable is a 4-position cable made of yellow PVC material. It is shielded and features a free cable end on one side and a straight M12 socket on the other. The cable includes SPEEDCON coding of type A and has a length of 10 meters.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy