Phoenix Contact Male 4 way M12, Right Angle to 4 way Straight Actuator/Sensor Cable, 2 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-016
Mfr. Part No.:
1409551
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

2m

Connector Gender A

Male

Connector Type A

M12, Right Angle

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

4

Voltage

30V

Standards/Approvals

cUL, FT4, IEC 61076-2-101, ITC, PLTC, REACH, RoHS, UL

IP Rating

IP65, IP67

COO (Country of Origin):
US
The Phoenix Contact Sensor or actuator cable is a 4-position cable made of yellow PVC material. It is shielded and features a plug with an angled M12 connector on one side and a free cable end on the other. The cable includes coding of type A and has a length of 2 meters.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy