Phoenix Contact 4 way M12, Straight to Female 4 way Straight Actuator/Sensor Cable, 2 m

Subtotal (1 pack of 10 units)*

$2,781.46

(exc. GST)

$3,059.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,781.46$278.146

*price indicative

RS Stock No.:
488-171
Mfr. Part No.:
1410151
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Grey

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Cable Length

2m

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

30V

Standards/Approvals

FDA 21 CFR 177.2600, IEC 61076-2-101

IP Rating

IP68, IP65

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 4-position, halogen-free PP-EPDM cable in gray (RAL 7035). It is shielded and features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 20 meters and comes with a hygienic design and a high-grade steel knurl.

Easy and safe 100 % electrically tested plug in components

Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts

Contamination can be detected quickly thanks to the light color

Reliable signal transmission 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy