Phoenix Contact 3 way Free Cable End, Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable,
- RS Stock No.:
- 519-261
- Mfr. Part No.:
- 1414556
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-261
- Mfr. Part No.:
- 1414556
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | CHINA RoHS, cULus, EAC-RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals CHINA RoHS, cULus, EAC-RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is expertly designed for reliability and performance in demanding environments. With a robust construction, it features a 3-position configuration and a generous length of 1.5 meters, ensuring flexibility in various applications. The cable exhibits excellent insulation resistance and operates effectively under a nominal voltage of 24 V DC with a current rating of 4 A. Its durable PVC exterior not only provides protection against wear but also offers an appealing aesthetic with its black RAL 9005 finish. Equipped with two status display LEDs, this cable enhances operational visibility, making it easier to monitor the connections status. Ideal for a range of industrial applications, it adheres to stringent standards, guaranteeing long-term functionality and safety in challenging conditions.
The cable is rated for protection degrees IP65, IP67, and IP68, ensuring durability against environmental factors
It is crafted from flame-resistant materials, enhancing safety in high-risk environments
The connector is designed with an easy-to-use coding type A for straightforward installation
With a minimum bending radius specified for fixed and movable installations, it allows for versatile setup options
The cable structure includes a twisted formation, optimizing performance and reducing signal interference
It does not require shielding, simplifying installations while ensuring effective performance
The lightweight design, weighing only 53.9 grams, facilitates effortless handling during installation
Related links
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
