Phoenix Contact Male 3 way M12, M12, Straight, Straight to 3 way Straight, Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 519-221
- Mfr. Part No.:
- 1424916
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-221
- Mfr. Part No.:
- 1424916
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable offers an exceptionally reliable connection for various industrial applications. Designed with a robust PVC outer sheath, it provides durability and resilience even in challenging environments. The 3-position configuration features a straight M12 plug at one end and a free cable end, ensuring versatile connectivity. With a cable length of 2 metres, this product caters to a vast range of connection requirements. Its yellow colour not only improves visibility but also adheres to industry standards for design. This cable is ideally suited for use in automation tasks, delivering a secure and efficient data transmission solution that significantly enhances operational performance. Conforming to stringent standards like IEC 61076-2-101, this cable assures exceptional quality and compliance, making it an indispensable component in any modern setup.
Built with a hard-wearing PVC sheath for enhanced protection against wear
3-position design facilitates versatile connections in complex setups
Temperature resistant from -30 °C to +105 °C catering to varied operational environments
IP65 IP67 and IP68 ratings ensure excellent protection against moisture and dust
Meets international standards thus ensuring reliable and safe use in critical applications
Lightweight design at only 22--22 grams for easy handling and installation
Constructed from materials that resist flammability bolstering safety in sensitive environments
Related links
- Phoenix Contact Male 3 way M12 Straight Unterminated Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 17 way Straight Plug M12 SPEEDCON to M12 Unterminated Actuator/Sensor Cable, 1.5 m
- Festo Male 5 way M12 5 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
