Festo Male 5 way M12, Straight to 3 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 351-596
- Mfr. Part No.:
- NEBA-M12G5-U-5-N-LE3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$31.87
(exc. GST)
$35.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.87 | - |
| 10 + | $29.33 | 7% |
*price indicative
- RS Stock No.:
- 351-596
- Mfr. Part No.:
- NEBA-M12G5-U-5-N-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | TPE | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 0V ac, 250V ac | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078237 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material TPE | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 0V ac, 250V ac | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078237 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is engineered for precision and reliability, offering seamless connectivity between field devices such as sensors and actuators with controllers. Designed to meet stringent industry standards, this cable excels in robust applications, ensuring stability even in challenging environments. Its dual compatibility for electrical connections, along with its impressive operational voltage range, makes it an ideal choice for various industrial applications. Coupled with superior resistance to environmental factors like UV rays, moisture, and chemicals, this cable is a remarkable solution for demanding settings, ensuring lasting performance and safety.
Conforms to multiple industry standards for assured performance
Rugged construction provides resilience against abrasion and extreme temperatures
Offers superior immunity to surge enhancing operational reliability
Designed for energy chains and robotic applications ensuring flexibility
IP67 IP68 and IP69K ratings guarantee protection against dust and water ingress
Exceptional bending and torsional strength cater to dynamic movements
UV and hydrolysis resistant materials extend lifespan in outdoor applications
Easy installation with a rotatable screw type lock for convenience
- RS Stock No. 0343224
- Mfr. Part No. NEBA-M12G5-U-2.5-N-LE3
Each
$24.43
- RS Stock No. 0351331
- Mfr. Part No. NEBA-M12G5-U-5-N-LE4
Each
$38.65
- RS Stock No. 0342574
- Mfr. Part No. NEBA-M12G5-U-5-N-LE5
Each
$45.02
- RS Stock No. 0342163
- Mfr. Part No. NEBA-M12G5-U-10-N-LE3
Each
$48.97












