Phoenix Contact Male 3 way M12, Straight to Female 3 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 519-796
- Mfr. Part No.:
- 1409524
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-796
- Mfr. Part No.:
- 1409524
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Standards/Approvals | cULus, Div. 2, EAC-RoHS, FT4, Groups A, IEC 61076-2-101, ITC, PLTC, UL, UL AWM Style 2517, USA / Canada Class I | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Standards/Approvals cULus, Div. 2, EAC-RoHS, FT4, Groups A, IEC 61076-2-101, ITC, PLTC, UL, UL AWM Style 2517, USA / Canada Class I | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 3-position, yellow PVC cable, featuring a straight M12 SPEEDCON plug with A coding on one end and a free cable end, with a cable length of 2 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 3 way M12 2 m
- WAGO Female 3 way M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Actuator/Sensor Cable, 2 m
- Phoenix Contact 3 way M12 2 m
- Phoenix Contact Male 3 way Threaded to Female 3 way M12 Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 3 way M12 2 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 2 m
