Phoenix Contact Male 3 way M12, M12, Straight, Straight to Straight, Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,726.03

(exc. GST)

$1,898.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,726.03-
10 +$1,587.208%

*price indicative

RS Stock No.:
281-175
Mfr. Part No.:
1424915
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14249

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Jacket Colour

Yellow

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Straight, Unterminated

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is designed to meet the highest standards of performance and reliability for industrial applications. With a robust construction, it features a straight M12 plug and provides a flexible connection option with a generous 5-metre length. Its distinctive yellow PVC outer sheath is not only visually appealing but also incredibly resilient to various environmental conditions.

It boasts a compact design with a tight bending radius to accommodate space constraints

This product is crafted for outdoor use being both UV and weather resistant

The M12 connector type aids in easy and reliable connections

It is compatible with multiple ambient conditions providing flexibility in installation

The cable's design includes a self extinguishing material for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy