Phoenix Contact Male 3 way M12, M12, Straight, Straight to 3 way Straight, Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 268-820
- Mfr. Part No.:
- 1424916
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,363.00
View bulk pricing optionsSubtotal (1 unit)*
$1,706.78
(exc. GST)
$1,877.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,706.78 | - |
| 10 + | $1,570.48 | $1,363.00 |
*price indicative
- RS Stock No.:
- 268-820
- Mfr. Part No.:
- 1424916
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed to offer reliable connections in standard applications. With a 3-position design, it ensures optimal signal transmission for various devices where efficiency is paramount. Crafted from durable materials, the cable features a straight M12 plug with A-coding on a free cable end, making it ideal for numerous industrial environments.
A standardised connector for easy integration
Lightweight design promotes ease of handling and installation
Facilitates efficient data transmission reducing signal loss
Temperature resistant suitable for diverse operational conditions
Related links
- Phoenix Contact Male 3 way M12 Straight Unterminated Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 17 way Straight Plug M12 SPEEDCON to M12 Unterminated Actuator/Sensor Cable, 1.5 m
- Festo Male 5 way M12 5 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
