Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 519-160
- Mfr. Part No.:
- 1415032
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-160
- Mfr. Part No.:
- 1415032
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 6 | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 48V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Number of Contacts A 6 | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 48V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable offers exceptional performance for mobile hydraulics applications, constructed to withstand the rigours of demanding industrial environments. Designed with a six-position configuration, it ensures reliable connectivity with its PUR halogen-free insulation, combining durability and flexibility. The straight DEUTSCH DT04-6P plug guarantees secure connections, while the unwired free cable end provides versatility for custom installations.
IP67 and IP69K ratings guarantee protection against dust and water ingress
Flexible design facilitates installation in tight spaces
Exceptional dynamic load capacity supports rigorous bending cycles
Robust connection options enhance compatibility across various devices
Related links
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 4 way Plug to 4 way Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
