Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$1,840.92

(exc. GST)

$2,025.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,840.92

*price indicative

RS Stock No.:
269-204
Mfr. Part No.:
1415033
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

Plug

Number of Contacts A

6

Connector Gender A

Male

Connector Type B

Free Cable End

Voltage

48V ac, 48V ac

IP Rating

IP67, IP69K

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable designed to meet the demanding requirements of mobile hydraulics. Engineered with a focus on flexibility and durability, this product boasts a halogen-free PUR sheath, offering exceptional resistance to harsh environments. With six positions and a length of 10 metres, it is suitable for a variety of applications.

Shelf life and durability are enhanced due to oil resistance and UV stability

The incorporation of novel materials ensures a lightweight design without compromising strength

Cable is well suited for various industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy