Phoenix Contact Male 4 way M12, Straight to Free Cable End Actuator/Sensor Cable, 5 m

Subtotal (1 pack of 50 units)*

$1,751.26

(exc. GST)

$1,926.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,751.26$35.025

*price indicative

RS Stock No.:
497-425
Mfr. Part No.:
1406225
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Yellow

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Type B

Free Cable End

Voltage

250V

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 4-position PVC cable in yellow. It features a straight M12 plug with A coding on one end and a free cable end on the other. The cable length is 5 meters.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy