Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 280-208
- Mfr. Part No.:
- 1415032
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,436.60
View bulk pricing optionsSubtotal (1 unit)*
$1,794.23
(exc. GST)
$1,973.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,794.23 | - |
| 10 + | $1,650.57 | $1,436.60 |
*price indicative
- RS Stock No.:
- 280-208
- Mfr. Part No.:
- 1415032
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable embodies excellence in connectivity, designed specifically to meet the demanding requirements of mobile hydraulics. Made from PUR halogen-free material, this six-position cable ensures robust performance across a variety of applications. Its clip-locking DEUTSCH plug guarantees secure connections while maintaining flexibility.
Offers exceptional resistance to oil and hydrolysis ensuring longevity
Provides flexibility without compromising on sturdiness
Achieves high insulation resistance suitable for various voltage levels
Related links
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 4 way Plug to 4 way Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
