Phoenix Contact Male 4 way Plug to 4 way Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 494-780
- Mfr. Part No.:
- 1415014
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-780
- Mfr. Part No.:
- 1415014
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Voltage | 48V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Voltage 48V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is specially designed to enhance functionality in mobile hydraulics applications. Engineered with a 4-position configuration, the cable features a PUR halogen-free outer sheath in a sleek black-grey finish (RAL 7021), ensuring both durability and flexibility. It boasts a straight DEUTSCH plug connection with a secure clip locking mechanism, making installation straightforward and reliable.
Exceptional temperature tolerance facilitates use in diverse operating conditions
Lightweight yet sturdy construction allows for easy handling and installation
IP67 and IP69K ratings confirm its reliability in harsh environments
Enhanced flexibility supports dynamic applications with constant movement
Related links
- Phoenix Contact Male 4 way Plug to 4 way Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way Right Angle to 4 way Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 4 way M8 2 m
