Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 282-143
- Mfr. Part No.:
- 1430103
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,847.51
(exc. GST)
$2,032.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,847.51 |
*price indicative
- RS Stock No.:
- 282-143
- Mfr. Part No.:
- 1430103
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 12 | |
| Connector Type A | Angled Plug M12 SPEEDCON | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC, IEC 61076 2 101, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 12 | ||
Connector Type A Angled Plug M12 SPEEDCON | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC, IEC 61076 2 101, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed to deliver high-performance connectivity in diverse applications. Combining robust construction with advanced technology, it ensures reliable signal transmission even in environments with electromagnetic interference. The angled M12 SPEEDCON connector enables quick and easy installations, while the cable's flexible design offers adaptability to both fixed and movable installations.
Flexible design ensures compatibility with both fixed and dynamic applications
Durable sheath material enhances resistance to oil and flames
Complies with rigorous industry standards for safety and reliability
Related links
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
