Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Actuator/Sensor Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
518-018
Mfr. Part No.:
1409563
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Cable Length

5m

Jacket Material

PVC

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts B

4

Connector Type B

Free Cable End

IP Rating

IP67, IP68, IP65

Standards/Approvals

cUL, cULus, Div. 2, EAC-RoHS, Groups A, IEC 61076-2-101, UL, UL/cUL, USA / Canada Class I

COO (Country of Origin):
US
The Phoenix Contact Sensor or actuator cable is a 4-position cable made of yellow PVC material. It features a straight M12 plug with SPEEDCON coding of type A on one end and a free cable end on the other. The cable has a length of 5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy