Molex Male 5 way Right Angle to Male 5 way M12, Straight Cordset, 2 m
- RS Stock No.:
- 508-269
- Mfr. Part No.:
- 1210360799
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
$449.93
(exc. GST)
$494.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $449.93 | $56.241 |
*price indicative
- RS Stock No.:
- 508-269
- Mfr. Part No.:
- 1210360799
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 121036 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 110V | |
| Standards/Approvals | IEC 62474 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 121036 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 110V | ||
Standards/Approvals IEC 62474 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Molex Cordset is designed for seamless connectivity in dynamic industrial environments. Featuring a robust construction, it combines a sleek design with exceptional performance, catering specifically to the demands of circular industrial applications. Highlighting a double-ended configuration, the cordset facilitates an effortless connection between devices, ensuring reliable functionality. Its yellow LED indicator enhances visibility for quick status checks, while the Durable black PUR cable jacket offers resilience against wear and tear. Engineered with a 90° to straight orientation, this cordset ensures convenient installation in tight spaces, accommodating various configuration needs. With an emphasis on both form and function, it embodies the excellence that is expected from Advanced connectivity solutions.
IP65 rating ensures superior protection against dust and water ingress
Threaded coupling style delivers secure connections under challenging conditions
Constructed from high quality materials including nickel plated brass and copper alloy for optimal conductivity
Designed with a 5 pole configuration to accommodate multiple signals for enhanced functionality
Related links
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Male 5 way M12 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Female Straight Cordset, 5 m
- Molex Male 5 way M12 10 m
- Banner Male 5 way Right Angle to Cordset, 2 m
- Molex Male 5 way M12 300 mm
