Banner Male 5 way Right Angle to Cordset, 2 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$99.33

(exc. GST)

$109.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$99.33-
10 +$91.397%

*price indicative

RS Stock No.:
331-368
Mfr. Part No.:
MQDMC-506RA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDC

Product Type

Cordset

Jacket Material

PVC

Cable Length

2m

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Right Angle

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
US
The Banner Cordset designed to elevate your automation applications. Engineered for precision, it boasts advanced technology that ensures reliable performance in various environments. This sensor features an innovative design that simplifies installation and maintenance while maximising operational efficiency. Its robust construction is ideal for demanding industrial settings, ensuring longevity and minimal downtime.

Versatile design allows for easy integration with existing systems

Advanced sensing technology reduces false triggers

Compact form factor saves valuable space in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy