Molex Male 5 way Right Angle to Male 5 way M12, Straight Cordset, 3 m
- RS Stock No.:
- 508-492
- Mfr. Part No.:
- 1210360493
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
$437.57
(exc. GST)
$481.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $437.57 | $54.696 |
*price indicative
- RS Stock No.:
- 508-492
- Mfr. Part No.:
- 1210360493
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 121036 | |
| Product Type | Cordset | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 24V | |
| Standards/Approvals | EU RoHS, IEC-62474, REACH SVHC, UL E152210 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 121036 | ||
Product Type Cordset | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 24V | ||
Standards/Approvals EU RoHS, IEC-62474, REACH SVHC, UL E152210 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Molex Cordset is designed for maximum versatility and robust performance in industrial applications. Featuring state-of-the-art connectors, it ensures reliable connectivity with a sleek design tailored for efficiency. The cordset integrates a 5-pole configuration along with a Durable black PVC cable, making it Ideal for diverse environments, including those subject to rigorous operational demands. With an exceptional temperature range and IP65 rating, it stands resilient against dust and water, ensuring longevity and peace of mind. Engineered for simplicity, the straightforward male-to-male connection provides hassle-free installation and superior functionality. This cordset is your go-to solution for reliable, safe, and efficient electrical connections.
Highly resistant to environmental factors such as moisture and dust
Designed for seamless integration into existing systems enhancing connectivity
Optimised for a wide operating temperature range allowing for versatile use
Constructed from high quality materials ensuring durability and strength
Easy installation process minimises downtime and streamlines maintenance
LED indicator enhances user experience by providing clear operational feedback
Meets critical industry compliance standards for safe usage in various applications
Related links
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Male 5 way M12 10 m
- Molex Female 4 way M12 Straight M12 Straight Cordset, 3 m
- Molex Male 5 way Right Angle to Female Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 10 m
- Molex Male 5 way M12 300 mm
