Molex Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Cordset, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.63

(exc. GST)

$55.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 48 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.63
10 +$46.59

*price indicative

RS Stock No.:
323-579
Distrelec Article No.:
301-35-990
Mfr. Part No.:
1200668819
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120066

Product Type

Cordset

Cable Length

2m

Jacket Colour

Black

Jacket Material

TPU

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

60V

Standards/Approvals

No

IP Rating

IP67

The Molex Circular Industrial Cordset Micro-Change M12 Double-Ended Cordset with Knurled Hexnut and 4 poles features a male straight to female straight connection. Constructed with 22 AWG black TPU WSOR cable and has a length of 2.0m.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy