Molex Female M12, Straight to RJ45, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 508-255
- Mfr. Part No.:
- 1201080599
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
$401.42
(exc. GST)
$441.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $401.42 | $100.355 |
*price indicative
- RS Stock No.:
- 508-255
- Mfr. Part No.:
- 1201080599
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120108 | |
| Cable Length | 3m | |
| Jacket Colour | Green | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | RJ45, Straight | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120108 | ||
Cable Length 3m | ||
Jacket Colour Green | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B RJ45, Straight | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex exceptional product offers unparalleled reliability and innovation, designed specifically for demanding environments. With a commitment to compliance and sustainability, it meets stringent industry standards, ensuring it is perfectly aligned with modern regulations. Whether you're seeking adaptability in complex systems or simply require a dependable component, this solution stands out for its robustness and versatility. The engineering team behind this product has meticulously crafted it to ensure Peak performance, making it the Ideal choice for professionals across various sectors. By integrating Advanced technologies and thorough compliance documentation, this offering guarantees both functionality and peace of mind in your applications.
Utilizes Advanced materials for enhanced durability
Complies with complex regulatory standards, ensuring reliability
Designed to accommodate various environmental conditions
Supported by multiple part compliance statements for versatility
Backed by comprehensive industry compliance documentation for assurance
Related links
- Molex Female M12 Straight Actuator/Sensor Cable, 3 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 3 m
- RS PRO Female 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact 5 way M12 3 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 3 m
