Phoenix Contact Male 5 way M12, Right Angle to Female 5 way Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 493-410
- Mfr. Part No.:
- 1395831
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$37.79
(exc. GST)
$41.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.79 | - |
| 10 + | $34.77 | 7% |
*price indicative
- RS Stock No.:
- 493-410
- Mfr. Part No.:
- 1395831
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 5-position PUR halogen-free cable in black-gray RAL 7021. It features a free cable end on one side and an angled M12 Push Pull socket with A coding on the other. The cable has a length of 3 meters.
Easy and safe 100 % electrically tested plug-in components
Save time thanks to installation with push-pull fast locking
Related links
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact 5 way M12 3 m
