Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 280-991
- Mfr. Part No.:
- 1415614
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $37.80
View bulk pricing optionsSubtotal (1 unit)*
$46.94
(exc. GST)
$51.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $46.94 | - |
| 10 + | $43.16 | $37.80 |
*price indicative
- RS Stock No.:
- 280-991
- Mfr. Part No.:
- 1415614
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact The Sensor/actuator cable designed for versatility in a variety of applications. With its robust construction and high-quality materials, it ensures a dependable connection while efficiently managing power and data. The cable features a straight M12 plug and socket, both configured with A coding, making it exceptionally straightforward to connect components in industrial environments.
IP65 IP67 and IP68 ratings mean superior protection against dust and water ingress
Supports both fixed and flexible installations for versatile use
Environmentally compliant fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
