Phoenix Contact 5 way M12, Right Angle to Female 5 way Straight Actuator/Sensor Cable, 3 m

Subtotal (1 pack of 50 units)*

$2,516.35

(exc. GST)

$2,767.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,516.35$50.327

*price indicative

RS Stock No.:
496-126
Mfr. Part No.:
1410745
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

3m

Jacket Colour

Black, Grey

Jacket Material

PUR

Number of Contacts A

5

Connector Type A

M12, Right Angle

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Standards/Approvals

DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 101, UL 758/1581 FT2

IP Rating

IP65, IP68

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 5-position PUR halogen-free cable in black-gray RAL 7021. It features a free cable end on one side and an angled M12 socket with B coding on the other. The cable has a length of 3 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PUR

Conductor material Bare Cu litz wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy