Molex Female M12, Straight to Male M12, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 508-457
- Mfr. Part No.:
- 1200070892
- Brand:
- Molex
Subtotal (1 pack of 12 units)*
$356.09
(exc. GST)
$391.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $356.09 | $29.674 |
*price indicative
- RS Stock No.:
- 508-457
- Mfr. Part No.:
- 1200070892
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120007 | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS Certificate of Compliance, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120007 | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Standards/Approvals chemSHERPA (xml), EU RoHS Certificate of Compliance, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Circular Cable Assembly features 5 positions with a receptacle-to-plug configuration and an M12 keyed insert. The cable is 3 meters long and includes a PVC jacket for durability. It is designed for free-hanging applications and operates reliably in industrial environments.
Designed with a focus on quality and reliability ensuring long lasting performance
Meets various compliance standards including EU RoHS and REACH SVHC
Supports low halogen requirements making it suitable for environmentally sensitive applications
Accompanied by a robust set of compliance documents facilitating smoother regulatory processes
Generated documentation enhances transparency and Trust for users
Related links
- Molex Female M12 Straight Actuator/Sensor Cable, 3 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 3 m
- RS PRO Female 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Amphenol Industrial Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m
