Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 521-158
- Mfr. Part No.:
- 1400527
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$2,586.22
(exc. GST)
$2,844.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,586.22 | $103.449 |
*price indicative
- RS Stock No.:
- 521-158
- Mfr. Part No.:
- 1400527
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 5-position, black-gray RAL 7021 PUR cable with shielding, featuring a straight M12 SPEEDCON plug with A coding on one end and a straight M12 SPEEDCON socket with A coding on the other, and a cable length of 3 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
- Amphenol Industrial Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 3 m
- RS PRO Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
