Phoenix Contact Male 2 way Plug, Plug to Female 2 way Straight, Straight Sensor Actuator Cable, 600 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-548
Mfr. Part No.:
1410759
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14107

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

600mm

Connector Gender A

Male

Connector Type A

Plug, Plug

Number of Contacts A

2

Number of Contacts B

2

Connector Type B

Straight, Straight

Connector Gender B

Female

Voltage

24V ac, 24V ac

IP Rating

IP67, IP69K

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 2-position, halogen-free PUR cable in black-gray RAL 7021. It features a straight Super seal plug with clip locking and A coding on one end and a straight Super seal socket with clip locking on the other. The cable has a length of 0.6 meters.

Flammability rating according to UL 94 HB

Seal material Silicon

Material of grip body TPU

Contact material CuZn pin or PhCuSn socket

Contact surface material nickel-plated

Contact carrier material PA 6.6

Material for screw connection not avail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy