Phoenix Contact Male 3 way M12, Right Angle to 3 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 488-235
- Mfr. Part No.:
- 1476798
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$64.31
(exc. GST)
$70.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $64.31 | - |
| 10 + | $59.17 | 7% |
*price indicative
- RS Stock No.:
- 488-235
- Mfr. Part No.:
- 1476798
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 3 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Connector Type B Free Cable End | ||
Number of Contacts B 3 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable embodies cutting-edge engineering and design, specifically crafted for demanding industrial applications. Combining robustness with high performance, it is equipped with advanced shielding technology that ensures excellent reliability and minimal interference in signal transmission. The cable features a 3-position configuration and is constructed from halogen-free materials, making it suitable for a range of environments. With an impressive operating temperature range and comprehensive protections, this cable is engineered to withstand the rigours of modern industrial networks, ensuring seamless communication and control. Designed for use with M12 push-pull connectors, it offers a secure and hassle-free connection, providing users with peace of mind and confidence in their installations. Its versatile application makes it ideal for various sectors, including automation, robotics, and beyond.
Halogen-free construction promotes safety and environmental compliance
Advanced shielding technology significantly reduces signal interference
Designed to handle extreme temperatures, enhancing durability
M12 push-pull connectors facilitate quick and secure installations
Exceptional resistance to oils, acids, and other harsh substances
Built to endure over 10 million bending cycles, ensuring long-term reliability
Lightweight yet robust design streamlines installation processes
Efficient energy monitoring capabilities support optimised system performance
