Phoenix Contact Male 3 way Free Cable End to Female 3 way M12, Straight Power Cable, 5 m
- RS Stock No.:
- 517-614
- Mfr. Part No.:
- 1176846
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.29
(exc. GST)
$92.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.29 |
| 10 + | $77.54 |
*price indicative
- RS Stock No.:
- 517-614
- Mfr. Part No.:
- 1176846
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Power Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 690V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-111, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Power Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 690V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-111, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for robustness and reliability, excellently suited for alternating current applications up to 16 A and 690 V. Designed with a halogen-free PUR outer sheath, it ensures safety in the most demanding environments. The cable boasts a versatile 3-position configuration, complete with a straight socket M12 that features S coding for secure connections.
Lightweight construction simplifies handling and installation
High insulation resistance promotes operational reliability
Environmentally friendly properties align with sustainability goals
Easily matches with existing systems thanks to standardised connectors
Related links
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 1 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 3 m
