Phoenix Contact Male 3 way M12, Right Angle to 3 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 494-817
- Mfr. Part No.:
- 1442573
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$843.55
(exc. GST)
$927.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $843.55 | $42.178 |
*price indicative
- RS Stock No.:
- 494-817
- Mfr. Part No.:
- 1442573
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable excels in providing dependable connectivity for industrial applications. Designed with precision, it features a 3-position configuration and is constructed from high-quality PUR material that is halogen-free, making it suitable for diverse environments. The angled M12 plug ensures secure connections even in space-constrained situations. With a cable length of 5 metres, it delivers flexibility while maintaining a robust performance. Its IP65, IP67, and IP68 protection ratings make it well-suited for challenging conditions, such as those found in factories and outdoor installations. Advanced resistance to oil, acids, and UV rays further enhances its durability, making it a long-lasting solution for connecting various devices in automation systems.
Halogen-free materials contribute to safer installations
Flexible design adapts easily to different installation scenarios
High resistance to various chemicals extends service life
Meets international standards for quality and safety
Lightweight design reduces fatigue during installation
