Phoenix Contact Male D-Sub 25-Pin to Female DB25 Serial Cable, 1 m PVC, VS-25-DSUB-20-LI-1.0 Series
- RS Stock No.:
- 111-6155
- Distrelec Article No.:
- 303-96-911
- Mfr. Part No.:
- 1656291
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.47
(exc. GST)
$45.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $41.47 |
| 50 - 74 | $39.80 |
| 75 - 99 | $38.13 |
| 100 + | $37.29 |
*price indicative
- RS Stock No.:
- 111-6155
- Distrelec Article No.:
- 303-96-911
- Mfr. Part No.:
- 1656291
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB25 | |
| Number of Contacts A | 25 | |
| Connector Gender A | Male | |
| Number of Contacts B | 25 | |
| Connector Gender B | Female | |
| Voltage | 125V | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC approval | |
| Jacket Material | PVC | |
| Series | VS-25-DSUB-20-LI-1.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB25 | ||
Number of Contacts A 25 | ||
Connector Gender A Male | ||
Number of Contacts B 25 | ||
Connector Gender B Female | ||
Voltage 125V | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC approval | ||
Jacket Material PVC | ||
Series VS-25-DSUB-20-LI-1.0 | ||
- COO (Country of Origin):
- CN
Phoenix Contact DB25 to DB25 Serial Cable, 1m Length, 1A - VS-25-DSUB-20-LI-1.0 - 1656291
Link your peripheral output devices to your computers with this hardwearing serial cable from Phoenix Contact. Its 25 copper-alloy contacts are highly conductive to give you an efficient and reliable connection. A durable steel covering protects them from damage. The PVC housing is resistant to abrasion and impact, making this cable suitable for use in harsh environments.
You'll find this component easy to plug in by hand and it has screws on its connectors that keep it firmly attached. This prevents accidental disconnection and is especially useful in vibrating systems. A wide operating temperature range of 0°C to +70°C means the cable is a reliable choice for harsh industrial environments. You can use it to connect your computer to a printer, monitor or control panel at work or at home.
• IP20 (ingress protection) rating means it's resistant to dust and objects larger than 12mm in size, making it safe to handle
• Compact cable length of 1m won't clutter up your workspace
• Current rating of 1A for energy efficiency and low heat dissipation
• Gold contact plating for corrosion resistance
Phoenix Contact D-Sub Serial Cable Assemblies
From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.
Related links
- Phoenix Contact Male D-Sub 25-Pin to Female DB25 Serial Cable VS-25-DSUB-20-LI-2.0 Series
- Phoenix Contact Male D-Sub 25-Pin to Female DB25 Serial Cable VS-25-DSUB-20-LI-5.0 Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable VS-15-DSUB-20-LI-1.0 Series
- Phoenix Contact Male D-Sub 9-Pin to Female DB9 Serial Cable VS-09-DSUB-20-LI-1.0 Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable VS-15-DSUB-20-LI-5.0 Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable VS-15-DSUB-20-LI-2.0 Series
- Phoenix Contact Male D-Sub 9-Pin to Female DB9 Serial Cable VS-09-DSUB-20-LI-5.0 Series
- RS PRO Male D-Sub 25-Pin to Female DB25 Serial Cable SL Series
