Phoenix Contact Male 4 way M12, Right Angle to 4 way Free Cable End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 518-919
- Mfr. Part No.:
- 1476848
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $44.50
View bulk pricing optionsSubtotal (1 unit)*
$55.76
(exc. GST)
$61.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.76 | - |
| 10 + | $51.31 | $44.50 |
*price indicative
- RS Stock No.:
- 518-919
- Mfr. Part No.:
- 1476848
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076 2 010, DIN EN 60332 2 2 (20 s), DIN EN 60811 2 1, UL 758/1581 FT2, DIN EN 50267 2 1, DIN EN ISO 4892 2 A | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals IEC 61076 2 010, DIN EN 60332 2 2 (20 s), DIN EN 60811 2 1, UL 758/1581 FT2, DIN EN 50267 2 1, DIN EN ISO 4892 2 A | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for robust and reliable connections in demanding applications. Crafted with advanced shielding technology, it ensures secure signal transmission even in environments affected by electromagnetic interference. The halogen-free PUR material not only offers superior durability but also guarantees compliance with environmental standards. With a cable length of 3 metres and a 4-position design, this cable is perfect for seamless integration into various automation systems. The plug-angled M12 Push Pull connection method enhances ease of use and installation, making this cable an excellent choice for professional setups. Ideal for industries requiring high-performance connectivity solutions, this cable embodies quality and efficiency.
Advanced shielding technology enhances electromagnetic interference protection
Halogen-free construction promotes environmental safety
Four-position design accommodates diverse connection needs
Plug-angled M12 Push Pull design simplifies installation
Robust mechanical properties ensure longevity and reliable performance
Rated for high bending cycles, supporting dynamic operations
Wide ambient temperature range suitable for various applications
IP65 and IP67 protection ratings provide resilience against dust and water
Related links
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 4 way M12 5 m
