Phoenix Contact Male 3 way M12, Right Angle to 3 way Free Cable End Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$42.11

(exc. GST)

$46.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$42.11-
10 +$38.757%

*price indicative

RS Stock No.:
518-912
Mfr. Part No.:
1476802
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

1.5m

Number of Contacts A

3

Connector Type A

M12, Right Angle

Connector Gender A

Male

Connector Type B

Free Cable End

Number of Contacts B

3

IP Rating

IP67, IP65

Standards/Approvals

IEC 61076 2 010, DIN EN 60811 2 1, DIN EN 60332 2 2, DIN EN ISO 4892 2 A, UL 758/1581 FT2, EU RoHS, DIN VDE 0472 part 815

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable offers top-tier connectivity for automation applications. Designed with cutting-edge shielding technology, it ensures reliable data transmission in challenging environments. The cable is constructed from halogen-free PUR, delivering robust protection and flexibility. Its innovative push-pull design simplifies installation, allowing for quick and secure connections. With an impressive operational temperature range and excellent resistance to bending, this cable stands up to demanding industrial conditions. Perfect for a variety of setups, it seamlessly integrates with M12 connectors, providing versatility across different systems. The combination of advanced materials and engineering makes this product an ideal choice for professionals seeking durability and performance in their automation projects.

Halogen-free construction ensures safer operation

Advanced shielding technology reduces interference

Push-pull locking mechanism simplifies connection

Flexible design permits high bending resilience

Wide operational temperature range enhances versatility

IP65 and IP67 ratings provide excellent protection against dust and moisture

Lightweight yet robust construction facilitates easier handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy