Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-125
Mfr. Part No.:
1525500
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Blue

Connector Gender A

Male

Number of Contacts A

2

Connector Type B

Free Cable End

Number of Contacts B

2

Voltage

48V ac, 60V ac

IP Rating

IP67, IP65

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is designed to facilitate robust communication within automation environments. Featuring a sleek blue design, this data cable is constructed for optimum efficiency and durability, combining PUR/PVC materials to provide exceptional shielding. It is configured for PROFIBUS systems, ensuring reliable data transmission in various industrial applications. With preassembled connections, this cable offers ease of installation and flexibility in use, making it an ideal choice for both new installations and upgrades. Its impressive operational temperature range allows for use in diverse environments, showcasing versatility and reliability in demanding settings.

Offers exceptional shielding to minimise interference

Integrated with a rugged flame resistant structure

Versatile temperature range suitable for various environments

Excellent insulation properties enhance safety standards

Constructed with durable materials for prolonged life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy