Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- RS Stock No.:
- 519-200
- Mfr. Part No.:
- 1543375
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-200
- Mfr. Part No.:
- 1543375
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Number of Contacts A | 2 | |
| Connector Gender A | Female | |
| Number of Contacts B | 2 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Number of Contacts A 2 | ||
Connector Gender A Female | ||
Number of Contacts B 2 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed to enhance connectivity within automation systems. Crafted to meet the highest standards, this cable combines exceptional durability with efficient signal transmission. Its shielding capabilities ensure reliable performance even in demanding environments, making it ideal for industrial applications. With a focus on ease of installation, the straight M8 plugs and sockets facilitate seamless connections, allowing for streamlined integration into your existing systems. This cable not only supports robust connections but also adheres to stringent industry regulations, ensuring peace of mind while enhancing operational efficiency.
Optimised for easy plug and play installation
Robust construction resistant to environmental factors
Supports a wide range of applications with versatile connectivity
Includes dual shielding for reliable signal integrity
Engineered to meet international compliance standards
Related links
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
