Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.60

(exc. GST)

$60.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$54.60
10 +$50.23

*price indicative

RS Stock No.:
483-122
Mfr. Part No.:
1500965
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Angled Socket M12

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable, designed for versatile connectivity in automation applications, provides an efficient solution for seamless signal transmission. Constructed with advanced shielding technology and fashioned from high-quality PUR material, it ensures reliable performance even in challenging environments. The cable features a length of 0.3 m and boasts four positions, making it ideal for applications where space is limited yet efficacy is paramount. Supporting both AC and DC voltage ratings, this product enhances the reliability of control systems while promoting safety through its robust insulation rating. With the ability to withstand harsh conditions, this cable is a dependable choice for demanding industrial settings, encapsulating the dedication to quality that the manufacturer is known for.

Crafted with PUR halogen-free material for enhanced safety

Engineered to resist oil, acids, and alkaline solutions, ensuring durability

Capable of operating at extreme temperatures, up to 90 °C

Designed with an IP65 and IP67 protection rating, providing robust environmental resilience

Fitted with a plug straight M12 and socket angled M12 for easy connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy