Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 281-711
- Mfr. Part No.:
- 1454817
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,715.07
(exc. GST)
$1,886.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,715.07 | - |
| 10 + | $1,577.26 | 8% |
*price indicative
- RS Stock No.:
- 281-711
- Mfr. Part No.:
- 1454817
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14548 | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14548 | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable offers superior connectivity solutions tailored for diverse applications. Designed to enhance operational efficiency, it features a robust 4-position configuration that ensures reliable signal transmission in demanding environments. The product's high-quality PVC construction is complemented by meticulous design, ensuring a seamless integration into your existing systems.
Lightweight construction allows for easier handling and installation
Cables designed to endure a high number of insertion cycles promoting longevity
Compliant with international standards assuring quality and performance
Cost effective solution offering excellent value without compromising quality
Related links
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Female 4 way M12 600 mm
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 4 way M12 300 mm
